807-030-447-101

Heilind Number:EDA807-030-447-101
Manufacturer:EDAC
Manufacturer Number:807-030-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-447-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of extreme operating environments with ease. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and longevity in any application. With a single row configuration and 30 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for straight mount orientation, this connector is perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is truly a reliable solution for your connectivity requirements. Upgrade to our High Temp Card Edge Connector and experience unparalleled performance and durability.