807-030-447-102

Heilind Number:EDA807-030-447-102
Manufacturer:EDAC
Manufacturer Number:807-030-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs in demanding environments. Designed for reliable performance under extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring protection against high temperatures and harsh operating environments. With a single row configuration and 30 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Whether you're working in industrial settings or automotive applications, this connector is built to withstand temperatures ranging from -40 to 105°C, providing peace of mind in even the harshest operating conditions. Trust in the quality and durability of our High Temp Card Edge Connector for seamless board-to-board connectivity.