807-030-447-103

Heilind Number:EDA807-030-447-103
Manufacturer:EDAC
Manufacturer Number:807-030-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in operation. With a single row design and 30 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and long-lasting performance. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Suitable for straight mounting orientation, this connector is ideal for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable solution for your connectivity needs. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.