807-030-447-107

Heilind Number:EDA807-030-447-107
Manufacturer:EDAC
Manufacturer Number:807-030-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a single row layout and 30 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation facilitates easy installation. Trust in the quality and reliability of our High Temp Card Edge Connector for all your board-to-board PCB connectivity needs.