807-030-447-108

Heilind Number:EDA807-030-447-108
Manufacturer:EDAC
Manufacturer Number:807-030-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable component designed for seamless connectivity in high-temperature environments. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a low amperage of 5A, it is perfect for a variety of electronic applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional fire safety and performance. This single-row connector boasts 30 positions, offering ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding industrial and commercial settings. Explore our range of PCB connectors and elevate your connectivity solutions with ease.