807-030-453-102

Heilind Number:EDA807-030-453-102
Manufacturer:EDAC
Manufacturer Number:807-030-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-453-102

Detailed Description

Introducing our 807-030-453-102 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector boasts a 5A amperage capacity, ensuring efficient power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing, it guarantees safety and performance. Featuring a single row layout with 30 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch provide secure and stable connections. With a right angle mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless board-to-board connectivity in your projects.