807-030-453-103

Heilind Number:EDA807-030-453-103
Manufacturer:EDAC
Manufacturer Number:807-030-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-453-103

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector, 807-030-453-103. Designed for demanding industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105°C. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. The 30 positions, made of high-quality Copper Alloy, ensure efficient power transmission with a maximum amperage of 5A. Its right-angle mount orientation and row spacing of .2 inches provide flexibility in installation. Trust in this green-colored connector for secure and stable board-to-board connections in your projects. Explore more of our reliable and efficient connectors in the PCB Connectors category.