807-030-453-104

Heilind Number:EDA807-030-453-104
Manufacturer:EDAC
Manufacturer Number:807-030-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in even the most demanding environments. This green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row configuration and 30 positions, it offers seamless board-to-board connectivity in a compact form factor. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Ideal for industrial applications, this connector can handle up to 5A of current and operates flawlessly in temperatures ranging from -40 to 105°C. With its right-angle mount orientation, it facilitates easy installation and space-saving design. Trust in the quality and performance of our Card Edge Connector for your next project.