807-030-453-112

Heilind Number:EDA807-030-453-112
Manufacturer:EDAC
Manufacturer Number:807-030-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB layout. The 30 copper alloy contact positions provide secure and efficient data transfer, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and other demanding applications. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs with excellence.