807-030-454-101

Heilind Number:EDA807-030-454-101
Manufacturer:EDAC
Manufacturer Number:807-030-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. This connector, with a vibrant green housing made of UL 94V-0 Diallyl Phthalate, is not only visually striking but also meets stringent safety standards. Designed for seamless integration, it features a single row with 30 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches. Crafted from durable copper alloy, the contacts ensure optimal conductivity. With a robust construction, this connector can withstand extreme temperatures ranging from -40 to 105 degrees Celsius, making it ideal for use in a variety of industrial applications. Its right-angle mount orientation offers flexibility in installation, while its 5A amperage rating guarantees efficient power transmission. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.