807-030-454-102

Heilind Number:EDA807-030-454-102
Manufacturer:EDAC
Manufacturer Number:807-030-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-454-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This green connector boasts a sleek and durable design, with UL 94V-0 Diallyl Phthalate housing ensuring optimal safety and reliability. Featuring a single row layout with 30 positions, it offers convenient and efficient board-to-board PCB connection. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5 A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. Its right-angle mount orientation further enhances versatility in installation. Trust in our Card Edge Connector for superior performance in critical electronic systems.