807-030-454-104

Heilind Number:EDA807-030-454-104
Manufacturer:EDAC
Manufacturer Number:807-030-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-454-104

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for optimal functionality in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 5 A, it ensures reliable power transmission. The one-row design with 30 positions and a pitch of .156 inches allows for efficient board-to-board connectivity. Crafted with copper alloy contacts, this connector guarantees excellent conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this essential component to elevate your connectivity solutions.