807-030-454-108

Heilind Number:EDA807-030-454-108
Manufacturer:EDAC
Manufacturer Number:807-030-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration, featuring 30 positions with a pitch of .156 inches and row spacing of .2 inches, allows for efficient and compact PCB layouts. Crafted with copper alloy contacts, it guarantees excellent conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications where performance and longevity are paramount. Upgrade your connectivity solution with our High Temp Card Edge Connector and experience superior quality and reliability.