807-030-454-112

Heilind Number:EDA807-030-454-112
Manufacturer:EDAC
Manufacturer Number:807-030-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-454-112

Detailed Description

Introducing the 807-030-454-112 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance and safety. With a single row configuration and 30 positions, it offers maximum connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient and precise mating. Perfect for industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component in your electronic assembly. Upgrade your connectivity game with the 807-030-454-112 Card Edge Connector.