807-030-455-201

Heilind Number:EDA807-030-455-201
Manufacturer:EDAC
Manufacturer Number:807-030-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-455-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable board-to-board PCB connections in demanding environments. Designed for industrial applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both strength and visibility. With two rows of 30 positions each, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide secure and efficient signal transmission, rated for up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered to withstand extreme conditions with ease. Trust in its straight mount orientation for easy installation and optimal performance. Explore its full potential in our comprehensive range of PCB connectors, and elevate your connectivity solutions to the next level.