807-030-455-203

Heilind Number:EDA807-030-455-203
Manufacturer:EDAC
Manufacturer Number:807-030-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-455-203

Detailed Description

Introducing our 807-030-455-203 High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections in high-temperature environments. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of 30 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in our green-colored, amperage-rated connector for efficient and secure electronic connections.