807-030-455-204

Heilind Number:EDA807-030-455-204
Manufacturer:EDAC
Manufacturer Number:807-030-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-455-204

Detailed Description

Introducing our 807-030-455-204 High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant green color, this connector stands out while offering exceptional functionality. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The connector boasts two rows of contacts made from Copper Alloy, capable of handling an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Perfect for board-to-board applications, it offers 30 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust in our Card Edge Connector to deliver unparalleled quality and connectivity for your electronic devices.