807-030-455-212

Heilind Number:EDA807-030-455-212
Manufacturer:EDAC
Manufacturer Number:807-030-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-455-212

Detailed Description

Upgrade your high temperature electronic connections with our 807-030-455-212 Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity under pressure. With two rows of 30 positions each, it offers ample connectivity for your PCB applications. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project where durability and performance are paramount. Upgrade to the 807-030-455-212 and experience the difference in your electronic connections.