807-030-456-201

Heilind Number:EDA807-030-456-201
Manufacturer:EDAC
Manufacturer Number:807-030-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a robust amperage rating of 5 A, it is ideal for powering various electronic devices. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide reliable signal transmission across 30 positions. Whether used in industrial machinery or consumer electronics, this connector's straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in our High Temp Card Edge Connector for efficient and secure board-to-board connections in your projects.