807-030-456-212

Heilind Number:EDA807-030-456-212
Manufacturer:EDAC
Manufacturer Number:807-030-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-456-212

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-030-456-212), the ultimate solution for reliable and high-performance board-to-board connectivity. Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both strength and visibility. With a two-row configuration and 30 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for harsh environments, this connector can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and secure board integration.