807-030-457-101

Heilind Number:EDA807-030-457-101
Manufacturer:EDAC
Manufacturer Number:807-030-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-457-101

Detailed Description

Introducing the 807-030-457-101 High Temp Card Edge Connector, a cutting-edge solution for your connectivity needs. Designed for optimal performance in high temperature environments, this connector ensures reliable power transmission with a maximum amperage of 5A. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficient signal transfer. With a single row configuration and 30 positions, it offers seamless integration into your PCB layout. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures stability in any application. Ideal for industrial and automotive use, this green-colored connector is a standout choice in the world of board-to-board connectivity. Trust the 807-030-457-101 to deliver peak performance in even the most demanding conditions.