807-030-457-102

Heilind Number:EDA807-030-457-102
Manufacturer:EDAC
Manufacturer Number:807-030-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vibrant Green color and is capable of carrying up to 5A of current. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With a single row layout and 30 positions, it offers seamless connectivity for your PCB applications. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of electronic devices. Upgrade your connectivity solutions with this essential component, available now in our extensive product lineup.