807-030-457-103

Heilind Number:EDA807-030-457-103
Manufacturer:EDAC
Manufacturer Number:807-030-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-457-103

Detailed Description

Introducing the 807-030-457-103 High Temp Card Edge Connector, a vital component for your electronic connections. Boasting a vibrant green color and a single row design with 30 positions, this connector is engineered for seamless board-to-board PCB connectivity. Its durable housing material, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in high-temperature environments ranging from -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for robust connectivity. Featuring a right-angle mount orientation and a pitch of .156 inches, installation is a breeze. Trust in this connector's quality and precision for all your electronic assembly needs.