807-030-457-104

Heilind Number:EDA807-030-457-104
Manufacturer:EDAC
Manufacturer Number:807-030-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-457-104

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and durable performance in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with housing material made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row configuration and 30 positions, it offers seamless connectivity for various applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial and commercial settings. Elevate your connectivity solutions with this high-performance Card Edge Connector.