807-030-457-108

Heilind Number:EDA807-030-457-108
Manufacturer:EDAC
Manufacturer Number:807-030-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-457-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable connectivity. With an amperage rating of 5A, it provides robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. Boasting a single row configuration with 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is achieved. Its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Trust in its performance, backed by its certification in various categories including Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your electronic projects with our premium High Temp Card Edge Connector.