807-030-457-112

Heilind Number:EDA807-030-457-112
Manufacturer:EDAC
Manufacturer Number:807-030-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-457-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial applications. Featuring a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and fire resistance. With a single row layout and 30 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector is ideal for right-angle mounting. It operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for even the harshest environments. Trust in the quality and performance of our Card Edge Connector for your next project.