807-030-458-101

Heilind Number:EDA807-030-458-101
Manufacturer:EDAC
Manufacturer Number:807-030-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding applications requiring reliable connectivity in extreme environments. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, providing exceptional resistance to high temperatures and harsh conditions. Its single-row design with 30 positions ensures efficient board-to-board connections, while the Copper Alloy contact material guarantees superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and reliable connectivity in even the most challenging environments.