807-030-458-102

Heilind Number:EDA807-030-458-102
Manufacturer:EDAC
Manufacturer Number:807-030-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in high-performance electronic applications. Designed for durability and reliability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring protection against extreme temperatures and harsh environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers space-saving flexibility. With a pitch of .156 inches and 30 positions in a single row, it provides efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its quality and performance for your critical electronic systems.