807-030-458-104

Heilind Number:EDA807-030-458-104
Manufacturer:EDAC
Manufacturer Number:807-030-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also offers exceptional functionality. With an amperage rating of 5A, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high durability and flame resistance. This single-row connector with 30 positions, made of Copper Alloy, boasts a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration into your PCB setup. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for applications where reliability is paramount. Trust in our High Temp Card Edge Connector for superior performance in your electronic systems.