807-030-458-107

Heilind Number:EDA807-030-458-107
Manufacturer:EDAC
Manufacturer Number:807-030-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic assembly applications. This essential component boasts a vibrant green color, ensuring easy identification in complex circuitry setups. Built to deliver reliable power transmission, it features a robust amperage rating of 5A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior fire safety compliance. With a single row configuration and 30 positions, this connector offers ample connectivity options. Its Copper Alloy contacts ensure efficient signal transfer, while the .156" pitch and .2" row spacing facilitate precise board-to-board connections. Engineered for versatility, it mounts effortlessly at a right angle orientation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for professionals in the field. Explore our full range of innovative products in the Connectors category to discover more essential solutions for your PCB assembly needs.