807-030-458-108

Heilind Number:EDA807-030-458-108
Manufacturer:EDAC
Manufacturer Number:807-030-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This essential component, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row configuration, it offers 30 positions for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .156-inch pitch facilitate easy installation on PCBs, while the .2-inch row spacing allows for optimal airflow. Trust in this connector to deliver consistent performance, even in the harshest conditions.