807-030-458-201

Heilind Number:EDA807-030-458-201
Manufacturer:EDAC
Manufacturer Number:807-030-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of copper alloy contacts allow for reliable power transmission at an amperage of 5 A, while the .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connection. Featuring 30 positions, this connector is perfect for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for even the harshest conditions. Trust in the 807-030-458-201 for high-speed, high-temperature connectivity in your next project.