807-030-458-202

Heilind Number:EDA807-030-458-202
Manufacturer:EDAC
Manufacturer Number:807-030-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. This green-colored connector features a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers secure and efficient board-to-board connections. The 30 available positions provide ample room for multiple connections, making it ideal for various applications. Engineered for convenience, this connector is mounted in a right-angle orientation, allowing for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust our High Temp Card Edge Connector for your critical connectivity needs.