807-030-458-203

Heilind Number:EDA807-030-458-203
Manufacturer:EDAC
Manufacturer Number:807-030-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-203

Detailed Description

Introducing our high-temp, high-performance Card Edge Connector, designed for demanding electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. Featuring two rows of 30 positions each, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise connections. Trust in this connector for reliable and efficient board-to-board connectivity in even the harshest of conditions.