807-030-458-204

Heilind Number:EDA807-030-458-204
Manufacturer:EDAC
Manufacturer Number:807-030-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and stability. With two rows of 30 copper alloy contacts, it accommodates high-speed data transfer with ease. The .156-inch pitch and .2-inch row spacing allow for efficient PCB connections. Engineered for versatility, it offers right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in the superior quality and performance of our Card Edge Connector for your connectivity needs.