807-030-458-207

Heilind Number:EDA807-030-458-207
Manufacturer:EDAC
Manufacturer Number:807-030-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. With a vibrant green color and sleek design, this connector not only stands out visually but also delivers exceptional functionality. Engineered for efficiency, it features a double-row configuration with 30 positions, allowing for multiple connections in one compact unit. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and flame retardancy, making it ideal for high-temperature applications. Crafted from copper alloy, the contact material guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, and an operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your PCB projects.