807-030-458-208

Heilind Number:EDA807-030-458-208
Manufacturer:EDAC
Manufacturer Number:807-030-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This green connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 30 positions, it offers seamless and secure connectivity. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high reliability and performance. Trust in its superior quality and craftsmanship for all your PCB connection needs.