807-030-458-212

Heilind Number:EDA807-030-458-212
Manufacturer:EDAC
Manufacturer Number:807-030-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-458-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. With a vibrant green color for easy identification, this connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and safety compliance. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. With 30 positions, it provides ample connectivity options for your PCBs. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Trust in our High Temp Card Edge Connector for seamless board-to-board connections in your electronic designs.