807-030-459-101

Heilind Number:EDA807-030-459-101
Manufacturer:EDAC
Manufacturer Number:807-030-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for top performance, this connector features a single row with 30 positions, ensuring seamless connectivity. With a contact material of durable copper alloy and a housing made of UL 94V-0 Diallyl Phthalate, it guarantees reliable operation even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Its right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in our product to deliver exceptional performance, every time.