807-030-459-102

Heilind Number:EDA807-030-459-102
Manufacturer:EDAC
Manufacturer Number:807-030-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Engineered for durability and high-temperature environments, this connector is a standout choice for demanding applications. The connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row design and 30 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of industries. Its right-angle mount orientation makes it easy to integrate into your existing setup. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.