807-030-459-103

Heilind Number:EDA807-030-459-103
Manufacturer:EDAC
Manufacturer Number:807-030-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers versatility in installation. Featuring a single row design with 30 positions and a .156-inch pitch, it allows for efficient signal transmission. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications where robust performance is essential. Trust in our product to deliver exceptional quality and longevity in your PCB assembly projects.