807-030-459-104

Heilind Number:EDA807-030-459-104
Manufacturer:EDAC
Manufacturer Number:807-030-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and reliability in extreme operating conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers superior fire resistance. With a single row layout and 30 positions, it provides ample connectivity for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, this connector offers a secure right-angle mount orientation. Plus, with an impressive operating temperature range of -40 to 105°C, it's suitable for use in a wide range of environments. Upgrade to our High Temp Card Edge Connector for lasting performance you can rely on.