807-030-459-107

Heilind Number:EDA807-030-459-107
Manufacturer:EDAC
Manufacturer Number:807-030-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and secure connectivity for up to 30 positions. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Thanks to its right-angle mount orientation, it facilitates easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in its superior performance and quality craftsmanship to meet your connectivity needs with excellence. Elevate your PCB assembly projects with the reliability of our High Temp Card Edge Connector.