807-030-459-108

Heilind Number:EDA807-030-459-108
Manufacturer:EDAC
Manufacturer Number:807-030-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-108

Detailed Description

Introducing our 807-030-459-108 High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Featuring a vibrant green color, this connector stands out while offering high performance with a 5 A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in any operating environment. With a single row design and 30 positions, it provides ample connectivity for your applications. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it easily integrates into your PCB setup. Its operating temperature range of -40 to 105 °C makes it suitable for a wide range of industrial and commercial settings. Trust in this Card Edge Connector for seamless board-to-board connections, meeting the highest standards of quality and performance.