807-030-459-112

Heilind Number:EDA807-030-459-112
Manufacturer:EDAC
Manufacturer Number:807-030-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision and reliability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 30 positions, it offers seamless connectivity for high-speed data transmission. The contact material, crafted from Copper Alloy, guarantees low resistance and high conductivity. Perfect for PCB applications, the connector has a pitch of .156 inches and row spacing of .2 inches, allowing for easy integration. Its right angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring reliable board-to-board connections. Trust in its quality and performance to elevate your electronic designs to the next level.