807-030-459-201

Heilind Number:EDA807-030-459-201
Manufacturer:EDAC
Manufacturer Number:807-030-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With two rows and 30 positions, it offers ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for precise board-to-board connections. Its right-angle mount orientation allows for easy installation in tight spaces. Plus, with an operating temperature range of -40 to 105°C, you can trust this connector to perform flawlessly in both hot and cold environments. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.