807-030-459-202

Heilind Number:EDA807-030-459-202
Manufacturer:EDAC
Manufacturer Number:807-030-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional quality. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior fire resistance and safety. This connector, with two rows and 30 positions, offers ample connectivity options. Its copper alloy contact material and .156-inch pitch ensure optimal signal transmission. The right-angle mount orientation and .2-inch row spacing make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-temperature environments. Explore the full range of our connectors in the Products category to find the perfect solution for your PCB connectivity needs.