807-030-459-203

Heilind Number:EDA807-030-459-203
Manufacturer:EDAC
Manufacturer Number:807-030-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, essential for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility. With two rows of 30 positions each, it offers ample connectivity for your application. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector can be mounted at a right angle, saving valuable space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a perfect choice for demanding industrial or electronic applications. Trust in our product to deliver unmatched performance and durability for all your connectivity needs.