807-030-459-204

Heilind Number:EDA807-030-459-204
Manufacturer:EDAC
Manufacturer Number:807-030-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This indispensable component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. With two rows of 30 copper alloy contacts, it provides a secure connection for high-speed data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where reliability is paramount. Its right angle mount orientation offers versatility in design, making it a must-have for any electronic project. Trust in the quality and performance of our High Temp Card Edge Connector for seamless connectivity in your PCB designs.