807-030-459-207

Heilind Number:EDA807-030-459-207
Manufacturer:EDAC
Manufacturer Number:807-030-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-459-207

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector, SKU 807-030-459-207. Designed for reliability in extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 5A amperage rating, it ensures efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for 30 positions. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its quality to optimize your PCB connections. Explore more in our Products category under Connectors.